5943003801
Fair-Rite ProductsFerrite Core Toroid Core 43-Material 1075nH 20% .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
5943003801
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Carton
Family:
5943003801
Mounting:
N/A
Typical Inductance:
1075 nH
Type:
Toroid Core5597
Core Material:
435587
Application:
Inductive Components5586
Operating Temperature:
-55 to 125 °C
Inductance Tolerance:
205589%
Dimension:
12.7 x 615594mm
The FAIR-RITE PRODUCTS part 5943003801 is a ferrite core toroid core with exceptional performance. Made from the renowned 43-material, this core offers a permeability of 1075nH with a guaranteed 20% tolerance. Designed for various applications, this toroid core is ideal for use in transformers, inductors, and other electronic devices where high performance and reliability are critical. With its compact size and efficient magnetic properties, the FAIR-RITE PRODUCTS 5943003801 is the perfect choice for engineers and professionals seeking top-notch ferrite core solutions.
Search Keywords:
5943003801
IN STOCK:
223
Ships today, if you order in
On Order:
4,000
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$9.74
$48.700
25
$6.55
$163.750
50
$6.30
$315.000
100
$5.53
$553.000
300
$5.16
$1,548.000
500
$5.08
$2,540.000
1,000
$5.01
$5,010.000
2,500
+
$4.93
$12,325.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HE24-1A69-02
Reed Relay - 1 Form A (SPST-NO) - 24VDC Coil - 10 kVAC, 10 kVDC Switching - Sealed.
59803-1
Insertion Tool - MTA-100 Receptacle Contacts - MTA Series.
2631803802
Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 119 ohms@100MHz - OD 2.400” -...
AZ2280-1A-12DF
40AMP Mini Power Relay 12VDC coil SPST-NO
2631540002
errite Core - Cylindrical - 300 ohm - 28.6 mm Length - 1 MHz to 300 MHz - 6.35 mm ID - 14....