5952003801
Fair-Rite ProductsFerrite Core Toroid Core 52-Material 325nH 25% .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
5952003801
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Family:
5952003801
Typical Inductance:
325 nH
Mounting:
N/A
Core Material:
525587
Application:
Inductive Components5586
Operating Temperature:
-55 to 125 °C
Inductance Tolerance:
255589%
Dimension:
12.7 x 605594mm
Type:
Toroid Core5597
"FAIR-RITE PRODUCTS part 5952003801 is a Ferrite Core Toroid Core designed for various electronic applications. With its 52-Material composition, this toroid core offers excellent magnetic properties, making it ideal for high-performance circuits. It has an inductance value of 325nH with a 25% tolerance, ensuring precise and reliable performance in a wide range of applications. Whether used in telecommunications, power supplies, or other electronics, this Ferrite Core Toroid Core from FAIR-RITE PRODUCTS ensures efficient signal transfer and increased energy efficiency."
Search Keywords:
5952003801
IN STOCK:
200
Can Ship immediately
On Order:
1,000
can ship 11/25/24
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$10.17
$50.850
25
$7.02
$175.500
50
$6.49
$324.500
100
$5.90
$590.000
300
$5.67
$1,701.000
500
$5.61
$2,805.000
1,000
$5.56
$5,560.000
2,500
+
$5.50
$13,750.000
CUSTOMERS
ALSO BOUGHT
1410188-3
Backplane Connector - Plug, Male Blades - 112 Position - MULTIGIG, Full, Right End - 0.071...
2-1419106-5
Relay Socket - KU Series - 11 Position - Screw Terminal - DIN Rail Mount.
5051426-4
RF / Coaxial Connector - SHV Coaxial - Straight Plug - Crimp - RG58 - RG58A - RG58B - RG58...
5745172-1
Two Piece Backshell - 15 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating...
DX1091/RD
LED Red 2-Pin