help desk software
DATA SHEET

9277010002

Fair-Rite Products

Ferrite Core U Core 77-Material 1425nH

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
9277010002
RoHS:
Yes
HTS:
8504909630
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
648
Package Type:
Reel
Operating Temperature:
-55 to 125 °C
Type:
U Core5597
Dimension:
41.15 x 11.7 x 20.55594mm
Core Material:
775587
Family:
9277010002
Application:
Inductive Components5586
Mounting:
N/A
Inductance Tolerance:
N/A
Typical Inductance:
1425(Min) nH
Ferrite Core U Core 77-Material 1425nH
Search Keywords:
9277010002
IN STOCK: 190
Ships today, if you order in
You may purchase in-stock quantity up to 190
Minimum Order:
648
Available in less than min:
190
Multiple:
648
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.397
$1.397
648
$1.270
$822.960
1,296
$1.220
$1,581.120
2,592
$1.200
$3,110.400
5,184
$1.180
$6,117.120
7,776
$1.160
$9,020.160
10,368
$1.100
$11,404.800
15,552 +
$1.070
$16,640.640
Tools/3D Models
Product Guides