help desk software
DATA SHEET

TLC/1A-101M-00

Fastron

Toroid Line Choke - 88.2μH ±20% - 1.0A - DCR: 115mΩ - Through Hole

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fastron
Part No:
TLC/1A-101M-00
RoHS:
Yes
HTS:
8504508000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Toroid Line Choke - 88.2μH ±20% - 1.0A - DCR: 115mΩ - Through Hole
Search Keywords:
TLC1A101M00
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.72
$430.000
500
$1.29
$645.000
750
$1.21
$907.500
1,000 +
$1.18
$1,180.000
Tools/3D Models
Product Guides