FTR-C2CA012G
FCL Components America, Inc. (FCAI)Signal Relay 12VDC 2A DPDT (20.05mm 9.85mm 11.4mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
FCL Components America, Inc. (FCAI)
Part No:
FTR-C2CA012G
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
20 x 9.9 x 11 mm
Termination Style:
Solder Pin
Coil Current:
25 mA
Contact Form:
2 Form C
The FUJITSU COMPONENTS part FTR-C2CA012G is a highly reliable signal relay designed for various electronic applications. With a voltage rating of 12VDC and a current rating of 2A, this double-pole, double-throw (DPDT) relay provides excellent performance and versatility.The compact dimensions of 20.05mm x 9.85mm x 11.4mm make it ideal for space-constrained designs, and its through-hole mounting (THT) allows for easy installation on PCBs. This signal relay from FUJITSU COMPONENTS ensures efficient and precise signal routing, making it suitable for a wide range of industry applications including telecommunications, audio equipment, automotive electronics, and more. With its reliable performance and easy integration, the FTR-C2CA012G is an excellent choice for any project requiring a compact and robust signal relay.
Search Keywords:
FTRC2CA012G
IN STOCK:
75
Ships today, if you order in
On Order:
1,000
can ship 11/29/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$3.90
$97.500
100
$3.78
$378.000
250
$3.51
$877.500
500
$3.32
$1,660.000
1,000
$3.27
$3,270.000
2,500
$3.14
$7,850.000
5,000
$3.10
$15,500.000
7,500
+
$3.05
$22,875.000
Product Guides