Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
FCL Components America, Inc. (FCAI)
Part No:
FTR-K3JB005W
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Power Relay 5VDC 25A SPST-NO(30.1x15.7x23.3)mm THT
Search Keywords:
FTRK3JB005W
IN STOCK:
1,500
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
10
$3.33
$33.300
25
$3.21
$80.250
50
$3.17
$158.500
125
$3.12
$390.000
250
$3.07
$767.500
375
$2.70
$1,012.500
500
+
$2.04
$1,020.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides