FTR-LYAA005Y
FCL Components America, Inc. (FCAI)Power Relay 5VDC 6A SPST-NO(28x5x15)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
FCL Components America, Inc. (FCAI)
Part No:
FTR-LYAA005Y
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
147 Ohm
The FUJITSU COMPONENTS FTR-LYAA005Y is a power relay that is designed for a wide range of applications. With a coil voltage of 5VDC and a maximum switching current of 6A, this single-pole single-throw (SPST-NO) relay offers reliable and efficient performance. It has compact dimensions of 28x5x15mm, making it suitable for use in space-constrained environments. The through-hole technology (THT) mounting style ensures easy installation and secure connections. Perfect for various electronic systems, this power relay from FUJITSU COMPONENTS is a dependable choice.
Search Keywords:
FTRLYAA005Y
IN STOCK:
1,285
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
338
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
10
$4.10
$41.000
100
$4.04
$404.000
250
$3.98
$995.000
338
$3.92
$1,324.960
675
$2.42
$1,633.500
1,013
$1.91
$1,934.830
1,350
+
$1.87
$2,524.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes