FTR-P4CN010W1
FCL Components America, Inc. (FCAI)Power Relay 10VDC 35A SPDT/SPDT(17.4x14.2x13.5)mm THT Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
FCL Components America, Inc. (FCAI)
Part No:
FTR-P4CN010W1
RoHS:
Yes
HTS:
8536410050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
10 V
Contact Arrangement:
SPDT,SPDT
Mounting:
Through Hole
Termination Style:
Solder Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The FUJITSU COMPONENTS part FTR-P4CN010W1 is a high-quality power relay designed for automotive applications. With a coil voltage of 10VDC and contact rating of 35A, this relay is capable of handling heavy-duty electrical loads. It features a single-pole double-throw (SPDT) configuration, providing versatility in designing automotive circuits. The relay has compact dimensions of 17.4x14.2x13.5mm, making it ideal for space-constrained applications. Manufactured with through-hole technology (THT), it offers easy installation and secure connections. Trust the FUJITSU COMPONENTS FTR-P4CN010W1 power relay to deliver reliable performance in automotive systems.
Search Keywords:
FTRP4CN010W1
IN STOCK:
19,303
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
30
$2.92
$87.600
120
$2.38
$285.600
270
$2.27
$612.900
510
$2.17
$1,106.700
1,020
$2.08
$2,121.600
2,520
$2.03
$5,115.600
5,010
$1.97
$9,869.700
7,500
+
$1.94
$14,550.000
Product Guides
Product Changes