Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
FCL Components America, Inc. (FCAI)
Part No:
JS-18-K
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.455 KOhm
Life Cycle:
Discontinued
Power Relay 18VDC 10A SPDT(29x10x12.5)mm THT
Search Keywords:
JS18K
This product is discontinued, but still in stock
IN STOCK:
26
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$3.609
$72.180
40
$3.429
$137.160
60
$3.258
$195.480
80
$3.095
$247.600
100
$2.940
$294.000
200
$2.205
$441.000
300
$1.960
$588.000
400
+
$1.921
$768.400
Product Guides