JV-12-KT
FCL Components America, Inc. (FCAI)Power Relay 12VDC 5A SPST-NO(17.5x10x12.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
FCL Components America, Inc. (FCAI)
Part No:
JV-12-KT
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
480 Ohm
The FUJITSU COMPONENTS JV-12-KT is a power relay designed for 12VDC applications, with a 5A contact rating. This single-pole single-throw normally open relay measures 17.5x10x12.5mm and is designed for through-hole mounting. It is reliable and efficient, making it suitable for a wide range of electronic applications that require a compact and durable power relay solution.
Search Keywords:
JV12KT
IN STOCK:
2,930
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
Multiple:
25
Factory Lead-Time
56 Weeks
Quantity
Unit Price
Ext. Price
25
$2.817
$70.425
50
$2.253
$112.650
125
$1.988
$248.500
250
$1.837
$459.250
375
$1.798
$674.250
500
+
$1.780
$890.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-102972-2
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 VERTICAL WITH .025 SQUARE POSTS
RK0971110909
Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.35mm) Pin Pane...
EKXG401ELL151MM40S
Cap Aluminum Lytic 150uF 400V 20% (18 X 40mm) Radial 7.5mm 985mA 10000h 105°C Bulk
628-015-228-046
Metal D-Sub Receptacle - 15 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell -...
TE1000B2R7J
Wirewound Resistor - 2.7 Ohms - ±5% Tolerance - 1000W - ±440ppm/°C Temperature Coefficient...