RY-12W-K
FCL Components America, Inc. (FCAI)Signal Relay 12VDC 1A DPDT(20.2x9.8x12.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
FCL Components America, Inc. (FCAI)
Part No:
RY-12W-K
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-30 to 90 °C
Dimension:
20.2 x 12.5 x 9.8 mm
Termination Style:
PC Pin
Coil Current:
12.5 mA
Contact Form:
2 Form C
The FUJITSU COMPONENTS RY-12W-K is a versatile signal relay designed for various electrical applications. This relay features a dual-pole, double-throw (DPDT) configuration, allowing for multiple signal routing options. With a coil voltage of 12VDC, this relay can effectively switch a current of up to 1A. Measuring at just 20.2x9.8x12.5mm, this relay is compact and able to fit into tight spaces. The through-hole technology (THT) mounting style provides secure and reliable connections, making it suitable for a wide range of PCB applications. Whether you need to control signals in industrial automation systems, telecommunications equipment, or other electronic devices, the FUJITSU COMPONENTS RY-12W-K Signal Relay delivers excellent reliability and performance in a small form factor.
Search Keywords:
RY12WK
IN STOCK:
8,538
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$1.84
$184.000
300
$1.69
$507.000
500
$1.60
$800.000
1,000
$1.55
$1,550.000
2,500
$1.51
$3,775.000
5,000
$1.47
$7,350.000
7,500
$1.45
$10,875.000
10,000
+
$1.43
$14,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5900-273-RC
High Current RF Choke Bobbin Core 27mH 10% 1KHz Ferrite 140mA 22Ohm DCR AXL
BK/GMD-3-R
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass
866
Standard Size Terminal Strip - 5 Holes - 1.87" Length.
PS0759NBK
SWIVEL MALE L/T CONN, 3/4", NM, BK
70543-0120
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole SL™ Tube