Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
FCL Components America, Inc. (FCAI)
Part No:
SY-12W-K
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-30 to 90 °C
Dimension:
12.5 x 9.5 x 7.4 mm
Termination Style:
PC Pin
Coil Current:
12.5 mA
Contact Form:
1 Form C
Signal Relay 12VDC 1A SPDT(12.5x7.4x9.5)mm THT
Search Keywords:
SY12WK
IN STOCK:
890
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
200
Multiple:
40
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
40
$5.14
$205.600
80
$5.06
$404.800
120
$4.99
$598.800
200
$4.91
$982.000
400
$3.02
$1,208.000
600
$2.39
$1,434.000
800
+
$2.35
$1,880.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
68XR100LF
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin ...
3296X-1-204LF
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pi...
2N4401
Transistor - BJT - NPN - DC Collector Current 0.6A - Power Dissipation 600mW - 3 Pin - TO...
2N7000
MOSFET - TO-92 - 60V - 0.2A - N - 0.35W