help desk software
DATA SHEET

VE-24HM5-K

FCL Components America, Inc. (FCAI)

Power Relay 24VDC 5A SPST-NO(20.5x10.5x20.5)mm THT

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
FCL Components America, Inc. (FCAI)
Part No:
VE-24HM5-K
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.6 KOhm
Life Cycle:
Discontinued
Power Relay 24VDC 5A SPST-NO(20.5x10.5x20.5)mm THT
Search Keywords:
VE24HM5K
  This product is discontinued, but still in stock
IN STOCK: 433
Can Ship immediately
Minimum Order:
50
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.38
$69.000
100
$1.31
$131.000
200
$1.24
$248.000
400 +
$1.18
$472.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides