Abbatron Banana Plugs and Insulated Binding Posts
Abbatron Binding Post is a versatile connector that allows a temporary or semi-permanent connection between electronic devices or circuits. Abbatron Standard Insulated and Un-Insulated Banana Plugs are nickel plated brass with beryllium copper springs; Handles are molded plastic as indicated.
- Binding Posts – Offered styles in standard 5-Way and Spring-loaded.
- Binding Posts – All binding posts are machined from solid brass. Mounting nuts and washers are also brass.
- Binding Posts – All current ratings are 60 Hz RMS and are for 10°C temperature rise over ambient, long term.
- Binding Posts – Voltage ratings are 60 Hz at sea level.
- Binding Posts – Capacitance is to a 1/8” aluminum panel, component mounted as recommended.
- Binding Posts – All ratings are working and do not represent maximum values.
View
Information
Product Range
Live Chat
Tech Support