help desk software

BUD NEMA/IP-Rated Enclosures for Industrial Automation

From steel to aluminum, plastic to fiberglass, the Bud line of NEMA enclosures is affordably priced and available fast, with many enclosures 
shipping on the same day they are ordered.

  • Screw-Down Plastic Enclosures (PN / PNR / BT Series) - Plastic NEMA boxes feature some of our best-selling enclosures, which provide superior (IP65) moisture protection for sensitive electronics, including tablets. The BT Series offers the first completely transparent NEMA 4X enclosure in the industry, allowing inspection and indication without the need to open the cover.
  • Hinged Plastic Enclosures (NBA / NBB / NBD / NBF / NBE Series) - Plastic NEMA enclosures with hinged covers provide a tight seal yet convenient access. They are ideal for wet, dirty and corrosive environments. Choose from a wide variety of options, including a choice of materials and opaque or see-through covers.
  • Polycarbonate 10% Glass-Fiber Filled Boxes (PIP / PTQ / PTS Series) - Made with polycarbonate plastic that is 10% glass-fiber filled, these enclosures offer tight tolerances, impact resistance, and a smooth finish. They are rated IP67 and meet UL 508/NEMA 1, 2, 4, and 4X type 6 specifications. The PIP Series and PTS Series feature a screw-down cover, while the PTQ Series features a hinged cover and latches. Clear polycarbonate plastic cover is an option on PTQ and PTS.
  • Die-Cast Enclosures (AN / CN / ANS / IPS Series) -These boxes offer NEMA 1, 2, 4, 4X, 12, and 13 protection and give electronics superior protection from atmospheric and marine corrosion. Some even meet IP68 submersible ratings. Options for Bud’s line of aluminum NEMA 4 enclosures include mounting brackets, hinged covers, and EMI/RFI shielding. They are offered with a natural finish or powder coated.
  • Sheet Metal Enclosures and Junction Box (SN / SNB / SNC / JB Series) - These IP65/NEMA enclosures are ideal for a wide variety of applications ranging from industrial equipment to medical devices. Options include stainless steel for harsh environments.
  • 5-Day Modification Program Available
View
Show products manufactured by Bud Industries
Authorized Distributor
Information
Product Range Live Chat Tech Support

268 PRODUCT RESULTS FOR ""

Filter Results

268 Products

    ANS-3819-B Bud Industries
    Box - Aluminum - 7.874" L x 5.906" W x 2.953" H (200.00mm x 150.00mm x 75.00mm) - EMI Shielded - PCB Supports - B ...
    VIEW PRODUCT
    In Stock: 20
    Can Ship immediately 
    MANUFACTURER STOCK 535
    can ship 12/2/24

    1
    $64.98
    5
    $64.33
    10
    $53.33
    25
    $52.80
    50
    $52.27
    AN-2809-B Bud Industries
    Black Aluminum Wall Mount Die Cast Aluminum Box
    VIEW PRODUCT
    In Stock: 6
    Can Ship immediately 

    1
    $116.66
    5 +
    $39.87
    AN-2816-B Bud Industries
    Black Die Cast Aluminum Wall Mount Box
    VIEW PRODUCT
    In Stock: 4
    Can Ship immediately 

    1
    $113.07
    10
    $31.06
    25
    $28.84
    50
    $26.91
    100 +
    $25.23
    AN-2814-B Bud Industries
    Box - Aluminum - 4.900" L x 3.140" W x 2.265" H (124.46mm x 79.76mm x 57.53mm) - Mounting Flange - PCB Supports - ...
    VIEW PRODUCT
    In Stock: 3
    Can Ship immediately 

    2
    $63.22
    10
    $21.19
    25
    $19.67
    50
    $18.36
    100 +
    $17.22
    CN-5706 Bud Industries
    Natural Die Cast Aluminum Enclosure - External 4.73 x 3.95 x 1.44 Inches - Internal 4.51 x 3.73 x 1.3 Inches
    VIEW PRODUCT
    MANUFACTURER STOCK 1009
    can ship 12/2/24

    5
    $10.37
    25
    $10.06
    50
    $9.76
    100
    $9.55
    250
    $8.96
    CN-5704 Bud Industries
    Natural Die Cast Aluminum Enclosure - External 4.51 x 2.5 x 2.22 Inches - Internal 4.25 x 2.25 x 2.11 Inches
    VIEW PRODUCT
    MANUFACTURER STOCK 690
    can ship 12/2/24

    5
    $11.09
    25
    $10.02
    50
    $9.56
    100
    $9.27
    250
    $8.75
    ANS-3801 Bud Industries
    Box - Aluminum - 3.787" L x 3.787" W x 1.772" H (96.19mm x 96.19mm x 45.00mm) - EMI Shielded - PCB Supports - Nat ...
    VIEW PRODUCT
    MANUFACTURER STOCK 668
    can ship 12/2/24

    1
    $17.69
    10
    $15.73
    25
    $15.25
    50
    $14.79
    100
    $13.95
    CN-5701 Bud Industries
    Natural Die Cast Aluminum Enclosure - External 3.15 x 2.16 x 1 Inches - Internal 2.87 x 1.88 x 0.88 Inches
    VIEW PRODUCT
    MANUFACTURER STOCK 570
    can ship 12/2/24

    5
    $7.38
    25
    $6.38
    100
    $5.69
    250
    $5.44
    500
    $5.21
    ANS-3819 Bud Industries
    Natural Die Cast Aluminum Wall Mount Enclosure - External 7.87 x 5.91 x 2.95 Inches - Internal 7 x 5.03 x 2.76 In ...
    VIEW PRODUCT
    MANUFACTURER STOCK 65
    can ship 12/2/24

    1
    $52.81
    5
    $46.96
    10
    $45.51
    25
    $44.15
    50
    $41.65
    ANS-3811 Bud Industries
    Natural Die Cast Aluminum Wall Mount Box - External 10.79 x 6.81 x 3.94 Inches - Internal 9.92 x 5.94 x 3.7 Inche ...
    VIEW PRODUCT
    2 Weeks

    1
    $63.99
    5
    $56.90
    10
    $55.15
    25
    $52.71
    50
    $50.47