BUD's Heavy-Duty NEMA 6P/IP68 Rated Hinged or Screw Cover PC Enclosure - DPH/DPS Series
This series of heavy rated NEMA 6P / IP68 plastic enclosures offers the flexibility you want and the protection you need. Now it’s easy to divide the heavy duty enclosure into sections of different depths and locations. Position optional mounting panels in the base, cover, and anywhere between. Channels let you slide mounts to any position. All this plus submersible-level weatherproof protection.
- DPH Series: Convenient hinged cover includes corrosion-resistant hinges
- DPS Series: Screw-down cover with stainless steel hardware
- Polycarbonate enclosures meets NEMA 1, 2, 3, 3R, 3X, 3RX, 3S, 3SX, 4, 4X, 6, 6P, 12, 13 and IP65, IP66, IP67, IP68 specifications
- Withstands a wide range of temperatures typically -40°C to 120°C.
- Available in a range of sizes and configurations to accommodate different equipment dimensions and spatial requirements
- 5-Day Modification Services Available!
View
Information
Product Range
Live Chat
Tech Support