help desk software

Sensata | Crydom Panel Mount Solid State Relays - Series 1

Sensata | Crydom's signature family of solid state relays. With ratings from 10 to 125 amps at 24 to 280 Volts AC, the Series 1 is the ideal relay solution for industrial applications.

  • Ratings from 10A to 40A @ 24-140 VAC
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1; EMC compliant to Level 3
  • SCR output for heavy industrial loads
  • Zero voltage or instantaneous turn-on outputs
View

101 PRODUCT RESULTS FOR ""

Filter Results

101 Products

    D4875-10 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 80-530 VAC Operating Voltage Ran ...
    VIEW PRODUCT
    In Stock: 234
    Can Ship immediately 

    1
    $117.17
    5
    $115.45
    10
    $109.41
    20
    $108.32
    40
    $106.93
    D2490 Sensata / Crydom
    Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 90 ...
    VIEW PRODUCT
    In Stock: 205
    Can Ship immediately 

    1
    $101.37
    5
    $95.67
    10
    $91.77
    20
    $89.06
    40
    $85.17
    D1240-10 Sensata / Crydom
    Solid State Relay - 3-32 VDC Control - 40 A Max Load - 24-140 VAC Operating - Instantaneous - Screw Termination - ...
    VIEW PRODUCT
    In Stock: 53
    Can Ship immediately 

    1
    $59.07
    5
    $56.82
    20
    $55.16
    40
    $54.61
    60
    $52.65
    D24110 Sensata / Crydom
    Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 110 ...
    VIEW PRODUCT
    In Stock: 22
    Can Ship immediately 

    1
    $102.01
    5
    $100.42
    10
    $95.63
    15
    $94.19
    20 +
    $92.78
    D4850-10 Sensata / Crydom
    Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 50 ...
    VIEW PRODUCT
    In Stock: 20
    Can Ship immediately 

    1
    $83.16
    5
    $81.92
    10
    $80.69
    15
    $79.48
    20 +
    $78.29
    D4825-10 Sensata / Crydom
    Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 25 ...
    VIEW PRODUCT
    In Stock: 9
    Can Ship immediately 

    1
    $91.94
    5
    $90.56
    10
    $67.92
    15
    $63.39
    20 +
    $62.12
    A1225-B Sensata / Crydom
    SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/25A,90-280V,ZC,NC
    VIEW PRODUCT
    In Stock: 3
    Can Ship immediately 

    1
    $87.15
    5
    $85.84
    10
    $64.38
    15
    $60.09
    20 +
    $58.88
    D2475-B Sensata / Crydom
    Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 75 ...
    VIEW PRODUCT
    In Stock: 2
    Can Ship immediately 

    1
    $180.01
    5
    $177.32
    10
    $109.12
    15
    $86.38
    20 +
    $84.66
    A2490-B Sensata / Crydom
    SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/90A,90-280V,ZC,NC
    VIEW PRODUCT
    18 Weeks

    5
    $196.30
    10
    $120.80
    15
    $95.63
    20 +
    $93.72
    A1210E-10 Sensata / Crydom
    SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/10A,18-36VAC,RN
    VIEW PRODUCT
    18 Weeks

    5
    $71.44
    10
    $53.58
    15
    $50.01
    20 +
    $49.01