help desk software

Delta Power Supplies: DIN Rail, Panel Mount, Open Frame, Adapter, LED Driver and Configurable

Delta, a global leader in power and thermal management solutions, offers diverse product lines such as DIN rail, panel mount/enclosed, open frame, adapter, LED driver, and configurable. We are committed to delivering reliable and efficient power solutions.

  • Delta DIN rail power supplies offers start-up at -40°C, Power Boost and built-in DC OK relay contact to monitor devices. The Force-GT and LYTE II Series features high efficiency and ultra-slim designs. Models with ATEX and Class I, Div 2 for use in hazardous locations are also available.
  • Delta offers a range of panel mount power supplies tailored for different needs, such as active PFC, corrosion resistant aluminum body and a wide operating temperature range. The economic PMT2 series has a low profile for installations with limited space and household approvals to IEC/EN 60335-1.
  • Delta open frame power supplies offer a variety of nominal output voltage with versatile configuration options and meet IEC 62368-1 safety standards. The PJB series features built-in Power Boost of 200% for 10 seconds. The PJT series is designed with standard industrial footprint.
  • Delta adapters provide compact size, high efficiency and the extreme no load power consumption. The ADT series is compliant with DoE level VI and CoC 2 efficiency standard for energy savings.
  • Delta LED drivers offer constant current and constant voltage options complied with major international safety standards. Compatible with a wide input voltage range and high surge immunity for indoor and outdoor applications, every piece is rigorously tested for the highest quality and reliability.
  • Delta configurable power supply MEG-A series feature high efficiency and power density, and can be configured up to 3KW of output power. It can accommodate up to 9 slots, and the output voltage can be configured up to 60V. This product will support fast development and achieve quick time-to-market.
View

133 PRODUCT RESULTS FOR ""

Filter Results

133 Products

    DRL-24V120W1EN Delta Fans
    LYTE II Series 120W 5A 24V Output 90-264Vac Input Din Rail
    VIEW PRODUCT
    In Stock: 68
    Can Ship immediately 

    1
    $42.55
    5
    $32.05
    10
    $31.39
    34
    $30.92
    68
    $30.46
    In Stock: 18
    Can Ship immediately 

    1
    $102.08
    5
    $94.46
    10
    $91.72
    18
    $86.70
    36
    $85.40
    In Stock: 13
    Can Ship immediately 

    1
    $174.59
    3
    $161.30
    5
    $156.50
    14
    $149.26
    28 +
    $142.75
    In Stock: 13
    Can Ship immediately 

    1
    $143.33
    3
    $141.18
    5
    $139.06
    14
    $136.97
    28 +
    $133.77
    DRF-24V240W3GBA Delta Fans
    240W / 24V (coated, 3ph)
    VIEW PRODUCT
    On Order: 20
    can ship 3/13/25

    1
    $126.45
    5
    $117.01
    10
    $112.00
    20
    $107.40
    40
    $104.53
    DRF-24V480W3GBA Delta Fans
    480W / 24V (coated, 3ph)
    VIEW PRODUCT
    32 Weeks

    4
    $285.56
    7
    $200.83
    11
    $151.77
    14 +
    $148.73
    32 Weeks

    1
    $313.86
    3
    $305.14
    5
    $300.56
    10
    $296.05
    20 +
    $291.61
    32 Weeks

    7
    $114.15
    13
    $75.65
    20
    $58.39
    26 +
    $57.22
    32 Weeks

    5
    $153.22
    9
    $104.77
    14
    $79.98
    18 +
    $78.38
    32 Weeks

    1
    $29.76
    5
    $27.84
    25
    $25.76
    56
    $24.66
    112
    $23.64