Honeywell Toggle Switches for Aerospace and Military
Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.
- TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
- TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
- AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
- ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
- Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
- High reliability transportation & mining equipment.
Show More
Information
Product Range
Live Chat
Tech Support
Shop Honeywell
Filter Results
Shop Honeywell
9083 Products
V7-1Z19E9-000-2
Honeywell
Switches
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 25A 277VAC 1491.4VA 1.86N Screw Mount
VIEW PRODUCT
V7-1S17D8-022
Honeywell
Switches
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Co ...
VIEW PRODUCT
V7-1C13D8-201
Honeywell
Switches
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125 Vac, 175g Maximum Ope ...
VIEW PRODUCT
V7-1B37D8
Honeywell
Switches
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 11 A 125, 250, or 277 Vac, ...
VIEW PRODUCT
V7-1V19E9-207
Honeywell
Switches
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 21 A 125, 250, or 277 Vac, EN ...
VIEW PRODUCT
392101M9524
Honeywell
Variable Resistors
Res Conductive Plastic POT 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.17mm (13.08 X 32.54mm) J-Hook Panel Moun ...
VIEW PRODUCT
V7-7B19E9
Honeywell
Switches
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, Pi ...
VIEW PRODUCT
VF360NT
Honeywell
Sensors
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
VIEW PRODUCT
V15T16-CP200
Honeywell
Switches
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6 ...
VIEW PRODUCT
V7-4A17D8
Honeywell
Switches
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, Pin ...
VIEW PRODUCT