Honeywell Toggle Switches for Aerospace and Military
Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.
- TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
- TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
- AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
- ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
- Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
- High reliability transportation & mining equipment.
Show More
Information
Product Range
Live Chat
Tech Support
Shop Honeywell
Filter Results
Shop Honeywell
9084 Products
104MG2
Honeywell
Other
Honeywell Zephyr™ Digital Airflow Sensors: HAF Series, High Accuracy, Unidirectional Flow, G 3/8 Female Threaded ...
VIEW PRODUCT
V7-6C17D8
Honeywell
Switches
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, ...
VIEW PRODUCT
ZW50F91AW4
Honeywell
Switches
Switch Snap Action N.C. SPST Pin Plunger 6A 250VAC Screw Mount Cable
VIEW PRODUCT
V15S05-CZ100-01
Honeywell
Switches
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 6,3 ...
VIEW PRODUCT
1DM176
Honeywell
Switches
MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Va ...
VIEW PRODUCT
SS552MT
Honeywell
Sensors
Honeywell Magnetoresistive Sensor ICs: SS552MT Series, Omnipolar magnetoresistive (MR) sensor IC, Built-in magnet ...
VIEW PRODUCT
21SX39-T
Honeywell
Switches
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A at 250 Vac, 7 A, Pin P ...
VIEW PRODUCT