Honeywell Toggle Switches for Aerospace and Military
Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.
- TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
- TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
- AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
- ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
- Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
- High reliability transportation & mining equipment.
Show More
Information
Product Range
Live Chat
Tech Support
Shop Honeywell
Filter Results
Shop Honeywell
9084 Products
V3L-709
Honeywell
Switches
Switch Snap Action N.O./N.C. SPDT Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount
VIEW PRODUCT
V7-1C29E8-000-1
Honeywell
Switches
Miniature Basic Switch - SPNO - 150 g max - 15A - 125VAC - 0.187 x 0.02 Quick Connect Spread.
VIEW PRODUCT
V7-6C28E9-002
Honeywell
Switches
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, ...
VIEW PRODUCT
VC10F-39
Honeywell
Fixed Resistors
Res Wirewound 39 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
VIEW PRODUCT
VC10F-470
Honeywell
Fixed Resistors
Res Wirewound 470 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
VIEW PRODUCT
VC10F100
Honeywell
Fixed Resistors
Res Wirewound 100 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
VIEW PRODUCT
VC10F12
Honeywell
Fixed Resistors
Res Wirewound 12 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
VIEW PRODUCT
VC10F1250
Honeywell
Fixed Resistors
Res Wirewound 1.5K Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
VIEW PRODUCT
In Stock:
1
Can Ship immediately
Can Ship immediately
VC10F20K
Honeywell
Fixed Resistors
Res Wirewound 20K Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
VIEW PRODUCT
VC10F7000
Honeywell
Fixed Resistors
Res Wirewound 7K Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
VIEW PRODUCT