help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
View
Show products manufactured by Passive & Specialty Components by Panasonic
Authorized Distributor
Information
Product Range Live Chat Tech Support

1570 PRODUCT RESULTS FOR ""

Filter Results

1570 Products

    6SVP820M Panasonic
    Cap Aluminum Polymer 820uF 6.3VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5440mA 2000h 105°C T/R
    VIEW PRODUCT
    In Stock: 400
    Can Ship immediately 

    400
    $0.823
    800
    $0.789
    1,200
    $0.757
    2,800
    $0.729
    5,200
    $0.711
    6SVP820M Panasonic
    Cap Aluminum Polymer 820uF 6.3VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5440mA 2000h 105°C T/R
    VIEW PRODUCT
    In Stock: 400
    Can Ship immediately 

    400
    $0.823
    800
    $0.789
    1,200
    $0.757
    2,800
    $0.729
    5,200
    $0.711
    6SVP820M Panasonic
    Cap Aluminum Polymer 820uF 6.3VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5440mA 2000h 105°C T/R
    VIEW PRODUCT
    In Stock: 400
    Can Ship immediately 

    400
    $0.823
    800
    $0.789
    1,200
    $0.757
    2,800
    $0.729
    5,200
    $0.711
    22 Weeks

    400
    $0.907
    800
    $0.866
    1,200
    $0.829
    2,800
    $0.795
    5,200
    $0.774
    22 Weeks

    400
    $0.907
    800
    $0.866
    1,200
    $0.829
    2,800
    $0.795
    5,200
    $0.774
    22 Weeks

    400
    $0.907
    800
    $0.866
    1,200
    $0.829
    2,800
    $0.795
    5,200
    $0.774
    22 Weeks

    400
    $0.942
    800
    $0.901
    1,200
    $0.888
    2,800
    $0.864
    5,200
    $0.841
    22 Weeks

    400
    $0.942
    800
    $0.901
    1,200
    $0.888
    2,800
    $0.864
    5,200
    $0.841
    22 Weeks

    400
    $0.942
    800
    $0.901
    1,200
    $0.888
    2,800
    $0.864
    5,200
    $0.841
    22 Weeks

    400
    $0.854
    800
    $0.816
    1,200
    $0.781
    2,800
    $0.749
    5,200
    $0.729