help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
View
Show products manufactured by Passive & Specialty Components by Panasonic
Authorized Distributor
Information
Product Range Live Chat Tech Support

1570 PRODUCT RESULTS FOR ""

Filter Results

1570 Products

    6SVP470MX Panasonic
    Cap Aluminum Polymer 470uF 6.3VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105°C T/R
    VIEW PRODUCT
    In Stock: 1000
    Can Ship immediately 

    500
    $0.5983
    1,000
    $0.5733
    2,500
    $0.5432
    5,000
    $0.5294
    7,500
    $0.5164
    6SVP470MX Panasonic
    Cap Aluminum Polymer 470uF 6.3VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105°C T/R
    VIEW PRODUCT
    In Stock: 1000
    Can Ship immediately 

    500
    $0.5983
    1,000
    $0.5733
    2,500
    $0.5432
    5,000
    $0.5294
    7,500
    $0.5164
    6SVP470MX Panasonic
    Cap Aluminum Polymer 470uF 6.3VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105°C T/R
    VIEW PRODUCT
    In Stock: 1000
    Can Ship immediately 

    500
    $0.5983
    1,000
    $0.5733
    2,500
    $0.5432
    5,000
    $0.5294
    7,500
    $0.5164
    4SEPC820M+T Panasonic
    Aluminum Polymer Capacitor, 820 uF, 4 V, ± 20%, Radial Leaded, Through Hole
    VIEW PRODUCT
    22 Weeks

    25
    $1.242
    250
    $1.009
    500
    $0.964
    1,000
    $0.922
    2,500
    $0.885
    22 Weeks

    25
    $1.207
    250
    $0.980
    500
    $0.936
    1,000
    $0.896
    2,500
    $0.859
    22 Weeks

    25
    $1.207
    250
    $0.980
    500
    $0.936
    1,000
    $0.896
    2,500
    $0.859
    22 Weeks

    25
    $1.207
    250
    $0.980
    500
    $0.936
    1,000
    $0.896
    2,500
    $0.859
    22 Weeks

    25
    $1.207
    250
    $0.980
    500
    $0.936
    1,000
    $0.896
    2,500
    $0.859
    22 Weeks

    25
    $1.207
    250
    $0.980
    500
    $0.936
    1,000
    $0.896
    2,500
    $0.859
    22 Weeks

    25
    $1.207
    250
    $0.980
    500
    $0.936
    1,000
    $0.896
    2,500
    $0.859