help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
View
Show products manufactured by Passive & Specialty Components by Panasonic
Authorized Distributor
Information
Product Range Live Chat Tech Support

1570 PRODUCT RESULTS FOR ""

Filter Results

1570 Products

    35SVPF22M Panasonic
    Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 5.9mm) SMD 0.035 Ohm 2600mA 5000h 105°C T/R
    VIEW PRODUCT
    In Stock: 8000
    Can Ship immediately 

    1,000
    $0.4132
    3,000
    $0.3951
    5,000
    $0.3785
    8,000
    $0.3728
    10,000
    $0.3672
    35SVPF22M Panasonic
    Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 5.9mm) SMD 0.035 Ohm 2600mA 5000h 105°C T/R
    VIEW PRODUCT
    In Stock: 8000
    Can Ship immediately 

    1,000
    $0.4132
    3,000
    $0.3951
    5,000
    $0.3785
    8,000
    $0.3728
    10,000
    $0.3672
    35SVPF22M Panasonic
    Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 5.9mm) SMD 0.035 Ohm 2600mA 5000h 105°C T/R
    VIEW PRODUCT
    In Stock: 8000
    Can Ship immediately 

    1,000
    $0.4132
    3,000
    $0.3951
    5,000
    $0.3785
    8,000
    $0.3728
    10,000
    $0.3672
    22 Weeks

    50
    $0.5290
    500
    $0.4298
    1,500
    $0.4106
    3,000
    $0.3875
    6,000
    $0.3768
    22 Weeks

    50
    $0.5290
    500
    $0.4298
    1,500
    $0.4106
    3,000
    $0.3875
    6,000
    $0.3768
    22 Weeks

    50
    $0.5290
    500
    $0.4298
    1,500
    $0.4106
    3,000
    $0.3875
    6,000
    $0.3768
    22 Weeks

    375
    $0.782
    750
    $0.587
    1,125
    $0.548
    1,500 +
    $0.537
    22 Weeks

    375
    $0.782
    750
    $0.587
    1,125
    $0.548
    1,500 +
    $0.537
    22 Weeks

    375
    $0.782
    750
    $0.587
    1,125
    $0.548
    1,500 +
    $0.537
    22 Weeks

    50
    $0.5290
    500
    $0.4298
    1,500
    $0.4106
    3,000
    $0.3875
    6,000
    $0.3768