help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
View
Show products manufactured by Passive & Specialty Components by Panasonic
Authorized Distributor
Information
Product Range Live Chat Tech Support

1570 PRODUCT RESULTS FOR ""

Filter Results

1570 Products

    22 Weeks

    1,500
    $0.5534
    3,000
    $0.5307
    6,000
    $0.5227
    7,500
    $0.5149
    10,500
    $0.5072
    22 Weeks

    1,500
    $0.5534
    3,000
    $0.5307
    6,000
    $0.5227
    7,500
    $0.5149
    10,500
    $0.5072
    22 Weeks

    1,500
    $0.5534
    3,000
    $0.5307
    6,000
    $0.5227
    7,500
    $0.5149
    10,500
    $0.5072
    22 Weeks

    1,500
    $0.5534
    3,000
    $0.5307
    6,000
    $0.5227
    7,500
    $0.5149
    10,500
    $0.5072
    22 Weeks

    1,500
    $0.567
    3,000
    $0.544
    6,000
    $0.536
    7,500
    $0.528
    10,500
    $0.520
    22 Weeks

    1,500
    $0.567
    3,000
    $0.544
    6,000
    $0.536
    7,500
    $0.528
    10,500
    $0.520
    22 Weeks

    1,500
    $0.567
    3,000
    $0.544
    6,000
    $0.536
    7,500
    $0.528
    10,500
    $0.520
    22 Weeks

    1,500
    $0.3390
    3,000
    $0.3244
    6,000
    $0.3111
    7,500
    $0.3064
    10,500
    $0.3018
    22 Weeks

    1,500
    $0.3390
    3,000
    $0.3244
    6,000
    $0.3111
    7,500
    $0.3064
    10,500
    $0.3018
    22 Weeks

    1,500
    $0.3390
    3,000
    $0.3244
    6,000
    $0.3111
    7,500
    $0.3064
    10,500
    $0.3018