RECOM’s Modules for Battery Charging Applications
RECOM provides a range of low-power AC/DC modules, DC/DC converters and switching regulators that match the battery charging application requirements for auxiliary supplies or are sources for direct low-power battery charging in portable products.
- AC/DC Power Supplies Features: enhanced immunity and isolation; operating temperature -40°C to +85°C (90°C); high efficiency for reliable and compact units; 100/230/400VAC input (incl. Phase to Phase); reduced EMI Emissions with grounded output
- DC/DC Power Supplies Features: high isolation e.g. the 4:1 input RKZE series - useful for control signal isolation; lowest cost isolated DC/DC converters such as the RKE series - useful for interface isolation; all DC/DC converters are 100% tested and carry comprehensive safety certifications
- Switching Regulators Features: high efficiency e.g. R-78E-1.0 series peaks at 97%, 3.3V, 5V or 12V output/1A, up to 28V input; the RPL series are complete 3A power supplies in a sub-miniature 3 x 3 x 1.45mm package; the RPX series offer 1A to 4A outputs in a tiny QFN pinout, with up to 20W output
View
Information
Product Range
Live Chat
Tech Support