Same Sky Top Products for EV Charging
Same Sky's diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability.
- Buzzers: Same Sky's buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
- Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky's microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
- Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
- Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky's terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
- Dc Fans: Same Sky's dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
- Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky's aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Show More
Information
Product Range
Live Chat
Tech Support
Shop Same Sky (formerly CUI Devices)
Filter Results
Shop Same Sky (formerly CUI Devices)
199 Products
CFM-9225V-130-340-20
Same Sky (formerly CUI Devices)
Fans
92 mm x 92 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 161 mA, 92 x 92 x 25 mm, Dc Fan, Tachometer Signal
VIEW PRODUCT
CFM-9225V-139-416-20
Same Sky (formerly CUI Devices)
Fans
92 mm x 92 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 265 mA, 92 x 92 x 25 mm, Dc Fan, Tachometer Signal
VIEW PRODUCT
CFM-9225V-145-455-20
Same Sky (formerly CUI Devices)
Fans
92 mm x 92 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 426 mA, 92 x 92 x 25 mm, Dc Fan, Tachometer Signal
VIEW PRODUCT
CFM-9225V-227-320-20
Same Sky (formerly CUI Devices)
Fans
92 mm x 92 mm Dc Axial Fan, omniCOOL™ Bearing - 24 V, 64 mA, 92 x 92 x 25 mm, Dc Fan, Tachometer Signal
VIEW PRODUCT
CFM-9225V-230-340-20
Same Sky (formerly CUI Devices)
Fans
92 mm x 92 mm Dc Axial Fan, omniCOOL™ Bearing - 24 V, 87 mA, 92 x 92 x 25 mm, Dc Fan, Tachometer Signal
VIEW PRODUCT
CFM-A225V-231-445
Same Sky (formerly CUI Devices)
Fans
120 mm x 120 mm Dc Axial Fan, omniCOOL™ Bearing - 24 V, 238 mA, 120 x 120 x 25 mm, Dc Fan
VIEW PRODUCT
CLS0231MA3E-L152
Same Sky (formerly CUI Devices)
Audio Components
23 mm, Round Frame, 0.2 W, 32 Ohm, Neodymium Magnet, Mylar Cone, Wire Leads
VIEW PRODUCT
CLS0362MA-1
Same Sky (formerly CUI Devices)
Audio Components
36 mm, Round Frame, 0.5 W, 8 Ohm, Neodymium Magnet, Mylar Cone
VIEW PRODUCT
CMC-2742PBJ-A
Same Sky (formerly CUI Devices)
Audio Components
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
VIEW PRODUCT
CMC-3015-44L100
Same Sky (formerly CUI Devices)
Audio Components
3.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone
VIEW PRODUCT