Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
FEMA Electronics
Part No:
CM1644-SGR1
RoHS:
No
HTS:
8531200020
ECCN:
EAR99
Supplier Standard Pack
1
Display Mode:
Reflective
Backlight:
N/A
Active Area:
87x60 mm
Dimension:
87 x 60 mm
Operating Temperature:
-10 to 60 °C
Character Display Reflective 16Char x 4Line 16-Pin
Search Keywords:
CM1644SGR1
IN STOCK:
257
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
$16.43
$32.860
25
$13.90
$347.500
50
$10.43
$521.500
75
$9.27
$695.250
100
+
$9.08
$908.000
Product Guides