Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
FEMA Electronics
Part No:
CM204P-SGT2LY-Z
RoHS:
Yes
HTS:
8531200020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Display Mode:
Transflective
Backlight:
LED
Active Area:
76x25.2 mm
Dimension:
98 x 60 x 13.5(Max) mm
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued & Replaced
Character Display Transflective 20Char x 4Line 16-Pin
Search Keywords:
CM204PSGT2LYZ
This product is not in stock and cannot be back-ordered
Product Guides