help desk software
DATA SHEET

GM3202409-FWM1NCW-TP

FEMA Electronics

Graphic Module FSTN Transmissive QVGA 320x240Pixels 16-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
FEMA Electronics
Part No:
GM3202409-FWM1NCW-TP
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Resolution Standard:
QVGA
LCD Type:
FSTN
Display Mode:
Transmissive
Backlight:
CCFL - White
Active Area:
115.17 x 86.37 mm
Dimension:
154.6 x 114.8 x 9.85 mm
Touchscreen:
Yes
Operating Temperature:
0 to +60 °C
Graphic Module FSTN Transmissive QVGA 320x240Pixels 16-Pin
Search Keywords:
GM3202409FWM1NCWTP
IN STOCK: 24
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$161.05
$161.050
2
$136.40
$272.800
5
$126.59
$632.950
10
$119.56
$1,195.600
25 +
$96.89
$2,422.250
Tools/3D Models
Product Guides