Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
08570
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fuse Cover
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
N/A
Voltage Rating:
N/A
Fuse Cover Screw Mount
Search Keywords:
08570
IN STOCK:
60
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$15.11
$75.550
25
$13.78
$344.500
50
$13.21
$660.500
100
$12.68
$1,268.000
250
$12.20
$3,050.000
500
$11.90
$5,950.000
1,000
+
$11.72
$11,720.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Z7.281.8227.0
Conn Jumper M 12 POS 6mm ST
8955
Cable Clamp - 1/8" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
8957
Cable Clamp - 1/4" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
RV4NAYSD102A
Potentiometer - 2 Watt - Linear - 1 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
602-GP-15
Conn Barrier Strip 30 POS 14.3mm Screw Panel Mount 30A