help desk software
DATA SHEET

17031-G

Ferraz Shawmut

Fuse 10A 690V Holder Cartridge 14 X 51mm Ceramic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
17031-G
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
N/A
Fuse Size:
14 x 51 mm
Acting:
N/A
Current Rating:
10 A
Maximum AC Voltage Rating:
690 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse 10A 690V Holder Cartridge 14 X 51mm Ceramic
Search Keywords:
17031G
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
L200754
L200754
VIEW PRODUCT
Tools/3D Models
Product Guides