Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
1SC375
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Surface Mount
Gender:
SKT
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
800 A
Wire Size:
N/A
Operating Temperature:
N/A
The Ferraz Shawmut part 1SC375 is a high-quality connector terminal block designed for efficient and secure electrical connections. This terminal block features a 2 position configuration, making it suitable for various applications. It utilizes a screw connection method for easy installation and maintenance. With a maximum current rating of 800A, this terminal block is capable of handling heavy electrical loads. It is designed for surface mount installation, allowing for flexibility in placement. The Ferraz Shawmut part 1SC375 is a reliable and durable solution for all your electrical connection needs.
Search Keywords:
1SC375
IN STOCK:
349
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$43.33
$43.330
5
$35.26
$176.300
25
$33.36
$834.000
50
$28.85
$1,442.500
100
$27.04
$2,704.000
250
$25.24
$6,310.000
500
+
$24.86
$12,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
657-2503-103F
657 LED PMI 0.687" Domed, Red, Tintd, Diff, 12 VDC, Watertight
BCM603-1SQ
Modular Fuse Block - 1 Pole - 600V - 30A - Class CC - Screw / Quick Connect.
V23700-F0002-A408
Power Relay 12VDC 41.6Ohm 20A SPST-NO-DM(29.9x29.9x47.6)mm Plug-In Automotive Relay Automo...
CLT100F-C3
Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll
PFP100N
Mounting Track For Solid-State Timer