Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
20312
RoHS:
Yes
HTS:
8536908085
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Fuse Block
Mounting:
Screw Mount
Termination Type:
Clip
Current Rating:
30 A
Voltage Rating:
600 VAC
Fuse Block 30A 600VAC Clip Screw Mount
Search Keywords:
20312
IN STOCK:
37
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$16.96
$84.800
25
$15.77
$394.250
50
$15.35
$767.500
100
$14.57
$1,457.000
250
$14.21
$3,552.500
500
$13.99
$6,995.000
1,000
+
$13.70
$13,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GMC-300-R
Fuse Miniature Medium Time Delay Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/...
1608DJ
Terminal Block - Heavy Duty Barrier - 8 Pole - 75A - 600V - Removable Conn w/Brass Insert.
1504DJ74642
Conn Terminal Block 4 POS 15.88mm Screw Panel Mount 75A
1SNA113373R2600
End Section, FEM8, Grey, SNA Series
1504SC72457
Connector |Marathon Special Products 1504 SC 72457