Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
30312
RoHS:
Yes
HTS:
8536908085
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Midget
Fuse Size:
10.32 x 38.1 mm
Acting:
N/A
Current Rating:
30 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
The FERRAZ SHAWMUT part 30312 is a high-quality fuse designed specifically for midget applications. With a 30A rating and a maximum voltage of 600V, this fuse provides reliable protection for various electrical circuits. This fuse comes with a convenient holder that ensures easy installation and replacement. With dimensions of 10.32 X 38.1mm, it is compact yet robust, making it suitable for a wide range of applications. Trust in the FERRAZ SHAWMUT 30312 to deliver excellent performance and safeguard your electrical systems effectively.
Search Keywords:
30312
IN STOCK:
145
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$15.54
$77.700
25
$14.08
$352.000
50
$13.45
$672.500
100
$12.87
$1,287.000
250
$12.35
$3,087.500
500
$12.02
$6,010.000
1,000
+
$11.84
$11,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
30322
Fuse Block - Midget - 2 Pole - 600V - 0 to 30A - #10 to 14 Wire - Pressure Plate W/Double ...
1AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
L225J15KE
Res Wirewound 15K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
L225J30KE
Res Wirewound 30K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
L50J1K5E
Res Wirewound 1.5K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On