help desk software

5HF3.15

Ferraz Shawmut

Fuse Ceramic - 3.15A - 250VAC - 5x20mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
5HF3.15
RoHS:
Yes
HTS:
8536100040
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
3.15A 250V AC DC Fuse Cartridge, Ceramic Holder 5mm x 20mm
IN STOCK: 289
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.340
$3.340
25
$2.650
$66.250
50
$1.480
$74.000
100 +
$0.996
$99.600
Tools/3D Models