help desk software

5SF2

Ferraz Shawmut

Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
5SF2
RoHS:
Yes
HTS:
8536100020
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
5SF2
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$8.22
$8.220
25
$4.62
$115.500
100
$2.26
$226.000
250
$2.10
$525.000
500 +
$2.03
$1,015.000
Tools/3D Models