Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
60602J
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Type:
Fuse Block
Mounting:
Chassis Mount
Termination Type:
Clip
Current Rating:
60 A
Voltage Rating:
600VDC,600 VAC
Fuse Block 60A 600VDC/600VAC Clip Chassis Mount
Search Keywords:
60602J
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$76.07
$76.070
5
$67.88
$339.400
10
$65.85
$658.500
25
$60.44
$1,511.000
50
$59.53
$2,976.500
100
$58.64
$5,864.000
250
+
$56.56
$14,140.000
Product Guides