help desk software
DATA SHEET

6JX5

Ferraz Shawmut

Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.32 X 38.1mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
6JX5
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Midget
Fuse Size:
10.32 x 38.1 mm
Acting:
Fast
Current Rating:
5 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
500 V
Fuse Material:
N/A
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.32 X 38.1mm
Search Keywords:
6JX5
  This product is discontinued, but still in stock
IN STOCK: 7
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.934
$54.670
25
$9.971
$249.275
50
$9.555
$477.750
100
$9.297
$929.700
250
$8.937
$2,234.250
500
$8.713
$4,356.500
1,000 +
$8.501
$8,501.000
RECOMMENDED REPLACEMENT
ATM5
ATM5
VIEW PRODUCT
Tools/3D Models
Product Guides