Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A100P40-4
RoHS:
No
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Blade
Fuse Size:
25.4 x 88.9 mm
Acting:
Fast
Current Rating:
40 A
Maximum AC Voltage Rating:
1000 V
Maximum DC Voltage Rating:
750 V
Fuse Material:
Ceramic
Mounting:
Bolt
The FERRAZ SHAWMUT part A100P40-4 is a high-quality and reliable fuse designed for industrial applications. With a current rating of 40A and voltage rating of 1000V, this fast-acting fuse offers excellent protection against overcurrent and short circuits. Its fast-acting characteristic ensures prompt interruption of current flow in case of faults, preventing potential damage to equipment and ensuring the safety of the electrical system. Made with precision and durability, the A100P40-4 fuse is an essential component for efficient and dependable circuit protection in various electrical installations.
Search Keywords:
A100P404
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$136.69
$136.690
5
$126.49
$632.450
10
$121.07
$1,210.700
25
$116.09
$2,902.250
50
$113.00
$5,650.000
75
$111.30
$8,347.500
100
+
$109.63
$10,963.000
Product Guides