Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A100P800-4
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Blade
Fuse Size:
73.2 x 100 mm
Acting:
Fast
Current Rating:
800 A
Fuse Material:
Ceramic
Fuse 800A 1000V Fast Acting
Search Keywords:
A100P8004
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$761.69
$761.690
3
$750.26
$2,250.780
5
$731.22
$3,656.100
10
+
$720.26
$7,202.600
Product Guides