Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A15QS10-2
RoHS:
Yes
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Protective
Fuse Size:
10 x 38 mm
Acting:
Fast
Current Rating:
10 A
Maximum AC Voltage Rating:
150 V
Maximum DC Voltage Rating:
150 V
Fuse Material:
N/A
Mounting:
Holder
Fuse Protective Fast Acting 10A 150V Holder Cartridge 10 X 38mm
Search Keywords:
A15QS102
IN STOCK:
25
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$31.58
$315.800
30
$30.90
$927.000
50
$28.75
$1,437.500
100
$28.32
$2,832.000
250
$27.89
$6,972.500
500
$27.48
$13,740.000
1,000
+
$27.06
$27,060.000
Product Guides