help desk software
DATA SHEET

A15QS2-2

Ferraz Shawmut

Fuse Protective Fast Acting 2A 150V Holder Cartridge 10 X 38mm UL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A15QS2-2
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Protective
Fuse Size:
10 x 38 mm
Acting:
Fast
Current Rating:
2 A
Maximum AC Voltage Rating:
150 V
Maximum DC Voltage Rating:
150 V
Fuse Material:
N/A
Mounting:
Holder
Fuse Protective Fast Acting 2A 150V Holder Cartridge 10 X 38mm UL
Search Keywords:
A15QS22
IN STOCK: 5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.988
$20.988
10
$19.080
$190.800
30
$18.550
$556.500
50
$18.050
$902.500
100
$17.130
$1,713.000
250
$16.710
$4,177.500
500
$16.460
$8,230.000
1,000 +
$16.120
$16,120.000
Tools/3D Models
Product Guides