help desk software
DATA SHEET

A15QS225-4

Ferraz Shawmut

High Speed Fuses

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A15QS225-4
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Blade6209
Fuse Size:
28.7 X 67.566191mm
Acting:
Fast6186
Current Rating:
225 A
Maximum AC Voltage Rating:
150 V
Maximum DC Voltage Rating:
150 V
Fuse Material:
Glass Melamine6190
Mounting:
Bolt6197
High Speed Fuses
Search Keywords:
A15QS2254
IN STOCK: 10
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$95.52
$95.520
3
$94.08
$282.240
5
$84.68
$423.400
8
$74.09
$592.720
10 +
$72.61
$726.100
Tools/3D Models
Product Guides