Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A15QS250-4
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Protective6209
Fuse Size:
10.32 X 38.16191mm
Acting:
Fast6186
Current Rating:
250 A
Maximum AC Voltage Rating:
150 V
Maximum DC Voltage Rating:
150 V
Fuse Material:
N/A
Mounting:
Bolt6197
Fuse Protective Fast Acting 250A 150V Bolt Tap 10.32 X 38.1mm UL
Search Keywords:
A15QS2504
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$87.63
$87.630
3
$86.32
$258.960
5
$77.69
$388.450
8
$67.97
$543.760
10
+
$66.61
$666.100
Product Guides