help desk software
DATA SHEET

A30QS250-4

Ferraz Shawmut

Fuse 250A 300V Fast Acting

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A30QS250-4
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Blade
Fuse Size:
38 x 40 mm
Acting:
Fast
Current Rating:
250 A
Maximum AC Voltage Rating:
300 V
Maximum DC Voltage Rating:
300 V
Fuse Material:
Ceramic
Fuse 250A 300V Fast Acting
Search Keywords:
A30QS2504
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$123.42
$123.420
5
$114.80
$574.000
10
$110.22
$1,102.200
25
$106.02
$2,650.500
50
$103.40
$5,170.000
100
$101.85
$10,185.000
250 +
$99.73
$24,932.500
Tools/3D Models
Product Guides