Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A30QS300-4
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Blade
Fuse Size:
38 x 40 mm
Acting:
Fast
Current Rating:
300 A
Maximum AC Voltage Rating:
300 V
Maximum DC Voltage Rating:
300 V
Fuse Material:
Ceramic
Fuse 300A 300V Fast Acting
Search Keywords:
A30QS3004
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$123.42
$123.420
5
$114.80
$574.000
10
$110.22
$1,102.200
25
$106.02
$2,650.500
50
$103.40
$5,170.000
100
$101.85
$10,185.000
250
+
$99.73
$24,932.500
Product Guides
CUSTOMERS
ALSO BOUGHT
A30QS400-4
Fuse - High Speed - Form 101 - A30QS Series - 300VAC/DC - 400A - Bolt-In.
OA109AP-11-1TB
AC Fan - 120 x 120 x 38mm - 115VAC - 15W - 3000 RPM - 110 CFM - 42dB - Terminals - Ball Be...
4606ZH
Fan, Axial - 119x119x38mm 115VAC 106CFM 3100RPM 45 dB(A) Sintec Sleeve Bearings w/2.8 X 0....
KHAU-17A11N-120
Power Relay 120VAC 2.5A 4PDT(28.2x21.8x38.1)mm Socket
KHAU-17D11-24
Power Relay 24VDC 2.5A 4PDT(28.2x21.8x32.5)mm Socket