A3T100
Ferraz ShawmutFuse Class T Fast Acting 100A 300V Bolt Tap 20.6 X 20.8mm Glass Melamine .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A3T100
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Class T
Fuse Size:
20.6 x 20.8 mm
Acting:
Fast
Current Rating:
100 A
Maximum AC Voltage Rating:
300 V
Maximum DC Voltage Rating:
160 V
Fuse Material:
Glass Melamine
Mounting:
Bolt
The FERRAZ SHAWMUT A3T100 Fuse is a fast-acting fuse designed for use in a variety of applications. With a 100A rating and a maximum voltage of 300V, this fuse provides reliable overcurrent protection. The fuse features a bolt tap connection and measures 20.6mm x 20.8mm, making it compatible with a range of electrical systems. Constructed from high-quality glass melamine materials, this fuse offers exceptional durability and performance. Whether used in industrial, commercial, or residential settings, the FERRAZ SHAWMUT A3T100 Fuse is a reliable choice for overcurrent protection.
Search Keywords:
A3T100
IN STOCK:
375
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$34.31
$171.550
10
$30.67
$306.700
25
$29.74
$743.500
50
$28.71
$1,435.500
100
$27.02
$2,702.000
250
$26.62
$6,655.000
500
+
$26.22
$13,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
B2A
Neon Indicator Lamp - T-3 1/4 - 95 VAC / 135 VDC - Bayonet Base - 25.000h
081-0410-01-303
081 Series ,11/16" MH Polished Chrome T-3 1/4 Miniature Bayonet PMI Base
081-0463-01-333
081 Series, 11/16" MH Polished Chrome T-3 1/4 Miniature Bayonet PMI Base
222-0131-303
222 Series Lens Cap Convex Transparent Red
222-0132-303
222 Series Lens Cap Convex Transparent Green