help desk software
DATA SHEET

A3T400

Ferraz Shawmut

Fuse Class T Fast Acting 400A 300V Bolt Plug 33.8 X 21.3mm Glass Melamine .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A3T400
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Class T
Fuse Size:
33.8 x 21.3 mm
Acting:
Fast
Current Rating:
400 A
Maximum AC Voltage Rating:
300 V
Maximum DC Voltage Rating:
160 V
Fuse Material:
Glass Melamine
Mounting:
Bolt
The FERRAZ SHAWMUT part A3T400 is a high-quality fuse that belongs to the T class category. This fast-acting fuse has a current rating of 400A and a voltage rating of 300V. It is designed with a bolt plug connection for easy installation and replacement. With its compact dimensions of 33.8 x 21.3mm, this fuse can fit into tight spaces with ease. Constructed using glass melamine material, it offers excellent heat resistance and superior electrical performance. The FERRAZ SHAWMUT A3T400 fuse is a reliable and durable solution for various electrical applications and ensures the protection of your valuable equipment.
Search Keywords:
A3T400
IN STOCK: 25
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$128.57
$128.570
5
$102.87
$514.350
10
$96.90
$969.000
25
$94.42
$2,360.500
50
$78.48
$3,924.000
100
$72.88
$7,288.000
250 +
$71.78
$17,945.000
Tools/3D Models
Product Guides