A3T50
Ferraz ShawmutFuse Cartridge - Very Fast Acting - 50 A - A3T Series - 300V AC - 160V DC - 7/8" L x 9/16" dia. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A3T50
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
The FERRAZ SHAWMUT part A3T50 is a high-quality fuse designed for a wide range of applications. This fuse is classified as Class T and features a very fast acting response time, making it ideal for protecting sensitive equipment from harmful electrical currents. With a rating of 50A and a maximum voltage of 300V, this fuse provides reliable overcurrent protection. The fuse comes in a convenient cartridge form, measuring 14.22 X 22.35mm, and is compatible with various holders. Each carton contains multiple fuses, ensuring you have an ample supply for your electrical needs. Trust FERRAZ SHAWMUT A3T50 to safeguard your equipment and maintain uninterrupted power flow.
Search Keywords:
A3T50
IN STOCK:
24
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$26.17
$26.170
10
$23.52
$235.200
30
$22.87
$686.100
50
$21.96
$1,098.000
100
$21.12
$2,112.000
250
$20.60
$5,150.000
500
+
$20.29
$10,145.000
Product Guides
CUSTOMERS
ALSO BOUGHT
413-K14-LN2-50A
Circuit Breaker Thermal 1Pole 50A 28VDC
750XBXH-24D
Electromechanical Relay 24VDC 470Ohm 12A DPDT (38.6x34x52.07)mm Socket General Purpose Rel...
750XCXH-120A
Electromechanical Relay 110/120VAC 9.1KOhm 10A 3PDT (40.8x36.5x52.07)mm Socket General Pur...
750XCXH-24D
Electromechanical Relay 24VDC 470Ohm 10A 3PDT (40.8x36.5x52.07)mm Socket General Purpose R...
G7L-2A-BUBJ-CB-AC24
Power relay ideally suited for high inrush fluid pump control